MMF336866 | |
---|---|
DigiKey Part Number | 1033-MMF336866-ND |
Manufacturer | |
Manufacturer Product Number | MMF336866 |
Description | MODULE BRIDGE COMP 1PK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Sensor Amplifier Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | General Purpose | |
Voltage - Supply | 0.5V ~ 15V | |
Output Type | - | |
Operating Temperature | -45°C ~ 120°C | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥996.43000 | ¥996.43 |