RV-4162-C7-EVALUATION-BOARD | |
---|---|
DigiKey Part Number | 2195-RV-4162-C7-EVALUATION-BOARD-ND |
Manufacturer | |
Manufacturer Product Number | RV-4162-C7-EVALUATION-BOARD |
Description | RV-4162 RTC EVAL BOARD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RV-4162-C7 Real Time Clock (RTC) Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Crystal AG | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Real Time Clock (RTC) | |
Embedded | No | |
Utilized IC / Part | RV-4162-C7 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.03000 | ¥131.03 |