RV-3129-C3-32.768KHZ-OPTION-A-TA-QC | |
---|---|
DigiKey Part Number | 2195-RV-3129-C3-32.768KHZ-OPTION-A-TA-QCTR-ND - Tape & Reel (TR) 2195-RV-3129-C3-32.768KHZ-OPTION-A-TA-QCCT-ND - Cut Tape (CT) 2195-RV-3129-C3-32.768KHZ-OPTION-A-TA-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV-3129-C3-32.768KHZ-OPTION-A-TA-QC |
Description | IC RTC CLK/CALENDAR I2C 10SON |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 2B, 8B I2C, 2-Wire Serial 10-VCDFN |
Datasheet | Datasheet |
EDA/CAD Models | RV-3129-C3-32.768KHZ-OPTION-A-TA-QC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Crystal AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, EEPROM, Leap Year, Programmable Clock Output, RAM, Temperature, Timer, Trickle Charger | |
Memory Size | 2B, 8B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.3V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 1µA @ 3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VCDFN | |
Supplier Device Package | 10-SON (3.7x2.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.94000 | ¥36.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥19.51413 | ¥19,514.13 |
2,000 | ¥18.53844 | ¥37,076.88 |