CM8V-T1A-32.768KHZ-9PF-20PPM-TA-QC

DigiKey Part Number
2195-CM8V-T1A-32.768KHZ-9PF-20PPM-TA-QCTR-ND - Tape & Reel (TR)
2195-CM8V-T1A-32.768KHZ-9PF-20PPM-TA-QCCT-ND - Cut Tape (CT)
2195-CM8V-T1A-32.768KHZ-9PF-20PPM-TA-QCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM8V-T1A-32.768KHZ-9PF-20PPM-TA-QC
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CM8V-T1A-32.768KHZ-9PF-20PPM-TA-QC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.93000¥4.93
10¥4.12100¥41.21
50¥3.71240¥185.62
100¥3.30030¥330.03
500¥3.13516¥1,567.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.64011¥2,640.11
3,000¥2.47515¥7,425.45
5,000¥2.39263¥11,963.15
10,000¥2.31012¥23,101.20
Manufacturers Standard Package