CM7V-T1A-32.768KHZ-9PF-10PPM-TA-QC | |
---|---|
DigiKey Part Number | 2195-CM7V-T1A-32.768KHZ-9PF-10PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-CM7V-T1A-32.768KHZ-9PF-10PPM-TA-QCCT-ND - Cut Tape (CT) 2195-CM7V-T1A-32.768KHZ-9PF-10PPM-TA-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM7V-T1A-32.768KHZ-9PF-10PPM-TA-QC |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 9pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CM7V-T1A-32.768KHZ-9PF-10PPM-TA-QC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.17200 | ¥51.72 |
50 | ¥4.83060 | ¥241.53 |
100 | ¥4.26910 | ¥426.91 |
500 | ¥4.04480 | ¥2,022.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.37062 | ¥3,370.62 |
3,000 | ¥3.25831 | ¥9,774.93 |
5,000 | ¥3.14595 | ¥15,729.75 |
10,000 | ¥3.03359 | ¥30,335.90 |