UM6X1NA-TP | |
---|---|
DigiKey Part Number | 353-UM6X1NA-TPTR-ND - Tape & Reel (TR) 353-UM6X1NA-TPCT-ND - Cut Tape (CT) 353-UM6X1NA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UM6X1NA-TP |
Description | MOSFET 2N-CH 30V 0.5A SOT563 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 500mA 150mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 500mA | |
Rds On (Max) @ Id, Vgs | 750mOhm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.28nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 28pF @ 15V | |
Power - Max | 150mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.69900 | ¥16.99 |
100 | ¥0.82840 | ¥82.84 |
500 | ¥0.69078 | ¥345.39 |
1,000 | ¥0.47995 | ¥479.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.41599 | ¥1,247.97 |
6,000 | ¥0.38586 | ¥2,315.16 |
9,000 | ¥0.31998 | ¥2,879.82 |
30,000 | ¥0.31434 | ¥9,430.20 |
75,000 | ¥0.28234 | ¥21,175.50 |
150,000 | ¥0.24469 | ¥36,703.50 |