SS16HL-TP | |
---|---|
DigiKey Part Number | 353-SS16HL-TPTR-ND - Tape & Reel (TR) 353-SS16HL-TPCT-ND - Cut Tape (CT) 353-SS16HL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS16HL-TP |
Description | DIODE SCHOTTKY 60V 1A SOD323HL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-323HL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323HL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.18400 | ¥21.84 |
100 | ¥1.10250 | ¥110.25 |
500 | ¥0.89960 | ¥449.80 |
1,000 | ¥0.66743 | ¥667.43 |
2,000 | ¥0.56153 | ¥1,123.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.53689 | ¥2,684.45 |
10,000 | ¥0.46433 | ¥4,643.30 |
25,000 | ¥0.45562 | ¥11,390.50 |
50,000 | ¥0.37727 | ¥18,863.50 |
125,000 | ¥0.37146 | ¥46,432.50 |