SS16FL-TP | |
---|---|
DigiKey Part Number | SS16FL-TPMSTR-ND - Tape & Reel (TR) SS16FL-TPMSCT-ND - Cut Tape (CT) SS16FL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS16FL-TP |
Description | DIODE SCHOTTKY 60V 1A DO221AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SMA-FL) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.09300 | ¥20.93 |
100 | ¥1.02130 | ¥102.13 |
500 | ¥0.85198 | ¥425.99 |
1,000 | ¥0.59199 | ¥591.99 |
2,000 | ¥0.51310 | ¥1,026.20 |
5,000 | ¥0.47594 | ¥2,379.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.41199 | ¥4,119.90 |
20,000 | ¥0.37497 | ¥7,499.40 |
30,000 | ¥0.35609 | ¥10,682.70 |
50,000 | ¥0.33485 | ¥16,742.50 |
70,000 | ¥0.32227 | ¥22,558.90 |
100,000 | ¥0.31003 | ¥31,003.00 |
250,000 | ¥0.28733 | ¥71,832.50 |