SS16E-TP | |
---|---|
DigiKey Part Number | SS16E-TPMSTR-ND - Tape & Reel (TR) SS16E-TPMSCT-ND - Cut Tape (CT) SS16E-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS16E-TP |
Description | DIODE SCHOTTKY 60V 1A SMAE |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SMAE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |