SMLJ60S2-TP | |
---|---|
DigiKey Part Number | SMLJ60S2-TPMSTR-ND - Tape & Reel (TR) SMLJ60S2-TPMSCT-ND - Cut Tape (CT) SMLJ60S2-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ60S2-TP |
Description | DIODE GEN PURP 200V 6A SMC |
Customer Reference | |
Detailed Description | Diode 200 V 6A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.27200 | ¥62.72 |
100 | ¥4.87580 | ¥487.58 |
500 | ¥4.13266 | ¥2,066.33 |
1,000 | ¥3.36651 | ¥3,366.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.16918 | ¥9,507.54 |
6,000 | ¥3.01825 | ¥18,109.50 |
9,000 | ¥2.87895 | ¥25,910.55 |