SMLJ40A-TP | |
---|---|
DigiKey Part Number | 353-SMLJ40A-TPTR-ND - Tape & Reel (TR) 353-SMLJ40A-TPCT-ND - Cut Tape (CT) 353-SMLJ40A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ40A-TP |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 46.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 46.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.27200 | ¥62.72 |
100 | ¥4.87580 | ¥487.58 |
500 | ¥4.13266 | ¥2,066.33 |
1,000 | ¥3.36651 | ¥3,366.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.16918 | ¥9,507.54 |
6,000 | ¥3.01825 | ¥18,109.50 |
9,000 | ¥2.87895 | ¥25,910.55 |