SMD210LHE-TP | |
---|---|
DigiKey Part Number | SMD210LHE-TPMSTR-ND - Tape & Reel (TR) SMD210LHE-TPMSCT-ND - Cut Tape (CT) SMD210LHE-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD210LHE-TP |
Description | DIODE SCHOTTKY 100V 2A SOD123HE |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |