SMCJ1.5KE36CA-TP | |
---|---|
DigiKey Part Number | SMCJ1.5KE36CA-TPMSTR-ND - Tape & Reel (TR) SMCJ1.5KE36CA-TPMSCT-ND - Cut Tape (CT) SMCJ1.5KE36CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE36CA-TP |
Description | TVS DIODE 30.8VWM 49.9VC DO214AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 30.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 30.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥3.64500 | ¥36.45 |
100 | ¥2.34630 | ¥234.63 |
500 | ¥1.78442 | ¥892.21 |
1,000 | ¥1.60299 | ¥1,602.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.22300 | ¥3,669.00 |
6,000 | ¥1.16083 | ¥6,964.98 |
9,000 | ¥1.07791 | ¥9,701.19 |
30,000 | ¥1.05303 | ¥31,590.90 |
75,000 | ¥1.02619 | ¥76,964.25 |