SMBJP6KE400A-TP | |
---|---|
DigiKey Part Number | SMBJP6KE400A-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE400A-TPMSCT-ND - Cut Tape (CT) SMBJP6KE400A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE400A-TP |
Description | TVS DIODE 342VWM 548VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.90800 | ¥39.08 |
100 | ¥2.71830 | ¥271.83 |
500 | ¥2.12256 | ¥1,061.28 |
1,000 | ¥1.72529 | ¥1,725.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.54227 | ¥4,626.81 |
6,000 | ¥1.46385 | ¥8,783.10 |
9,000 | ¥1.35929 | ¥12,233.61 |
30,000 | ¥1.32792 | ¥39,837.60 |