SMAJP4KE300A-TP | |
---|---|
DigiKey Part Number | SMAJP4KE300A-TPMSTR-ND - Tape & Reel (TR) SMAJP4KE300A-TPMSCT-ND - Cut Tape (CT) SMAJP4KE300A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJP4KE300A-TP |
Description | TVS DIODE 256VWM 414VC DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AC (SMAJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 414V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.49700 | ¥34.97 |
100 | ¥2.43170 | ¥243.17 |
500 | ¥1.89870 | ¥949.35 |
1,000 | ¥1.54322 | ¥1,543.22 |
2,000 | ¥1.37957 | ¥2,759.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.41970 | ¥7,098.50 |
10,000 | ¥1.30850 | ¥13,085.00 |
15,000 | ¥1.25178 | ¥18,776.70 |
25,000 | ¥1.18803 | ¥29,700.75 |
35,000 | ¥1.15754 | ¥40,513.90 |