SMAJP4KE20A-TP | |
---|---|
DigiKey Part Number | SMAJP4KE20A-TPMSTR-ND - Tape & Reel (TR) SMAJP4KE20A-TPMSCT-ND - Cut Tape (CT) SMAJP4KE20A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJP4KE20A-TP |
Description | TVS DIODE 17.1VWM 27.7VC DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 14.8A Ipp Tvs Diode Surface Mount DO-214AC (SMAJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 14.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.19200 | ¥21.92 |
100 | ¥1.10580 | ¥110.58 |
500 | ¥0.98022 | ¥490.11 |
1,000 | ¥0.76283 | ¥762.83 |
2,000 | ¥0.68275 | ¥1,365.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.67922 | ¥3,396.10 |
10,000 | ¥0.61804 | ¥6,180.40 |
15,000 | ¥0.58682 | ¥8,802.30 |
25,000 | ¥0.55171 | ¥13,792.75 |
35,000 | ¥0.53090 | ¥18,581.50 |
50,000 | ¥0.51067 | ¥25,533.50 |
125,000 | ¥0.47205 | ¥59,006.25 |