SMAJ4733A-TP

DigiKey Part Number
SMAJ4733A-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ4733A-TP
Description
DIODE ZENER 5.1V 1W DO214AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ4733A-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,500¥0.80843¥6,063.22
15,000¥0.72759¥10,913.85
37,500¥0.71681¥26,880.37
52,500¥0.67369¥35,368.72
Manufacturers Standard Package