SMAJ24CA-TP | |
---|---|
DigiKey Part Number | SMAJ24CA-TPMSTR-ND - Tape & Reel (TR) SMAJ24CA-TPMSCT-ND - Cut Tape (CT) SMAJ24CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ24CA-TP |
Description | TVS DIODE 24VWM 38.9VC DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ24CA-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.63400 | ¥16.34 |
100 | ¥1.02450 | ¥102.45 |
500 | ¥0.75824 | ¥379.12 |
1,000 | ¥0.67187 | ¥671.87 |
2,000 | ¥0.59897 | ¥1,197.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.51986 | ¥2,599.30 |
10,000 | ¥0.47082 | ¥4,708.20 |
15,000 | ¥0.44580 | ¥6,687.00 |
25,000 | ¥0.41766 | ¥10,441.50 |
35,000 | ¥0.40098 | ¥14,034.30 |
50,000 | ¥0.38476 | ¥19,238.00 |
125,000 | ¥0.34912 | ¥43,640.00 |