SM5819PL-TP | |
---|---|
DigiKey Part Number | SM5819PL-TPMSTR-ND - Tape & Reel (TR) SM5819PL-TPMSCT-ND - Cut Tape (CT) SM5819PL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM5819PL-TP |
Description | DIODE SCHOTTKY 40V 1A SOD123FL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SM5819PL-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.77300 | ¥17.73 |
100 | ¥0.86450 | ¥86.45 |
500 | ¥0.72098 | ¥360.49 |
1,000 | ¥0.50088 | ¥500.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.43414 | ¥1,085.35 |
5,000 | ¥0.40269 | ¥2,013.45 |
12,500 | ¥0.33394 | ¥4,174.25 |
25,000 | ¥0.32805 | ¥8,201.25 |
62,500 | ¥0.29465 | ¥18,415.62 |
125,000 | ¥0.25537 | ¥31,921.25 |