SM4F26A-TP | |
---|---|
DigiKey Part Number | SM4F26A-TPMSTR-ND - Tape & Reel (TR) SM4F26A-TPMSCT-ND - Cut Tape (CT) SM4F26A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4F26A-TP |
Description | TVS DIODE 26VWM 42.1VC SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 9.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.10300 | ¥31.03 |
100 | ¥2.15840 | ¥215.84 |
500 | ¥1.68498 | ¥842.49 |
1,000 | ¥1.36956 | ¥1,369.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.22428 | ¥3,060.70 |
5,000 | ¥1.16203 | ¥5,810.15 |
12,500 | ¥1.07902 | ¥13,487.75 |
25,000 | ¥1.05413 | ¥26,353.25 |
62,500 | ¥1.02725 | ¥64,203.12 |