SM05-TP | |
---|---|
DigiKey Part Number | SM05-TPMSTR-ND - Tape & Reel (TR) SM05-TPMSCT-ND - Cut Tape (CT) SM05-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM05-TP |
Description | TVS DIODE 5VWM 9.8VC SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.2V | |
Voltage - Clamping (Max) @ Ipp | 9.8V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 110pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.87200 | ¥18.72 |
100 | ¥0.91210 | ¥91.21 |
500 | ¥0.76072 | ¥380.36 |
1,000 | ¥0.52863 | ¥528.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.45813 | ¥1,374.39 |
6,000 | ¥0.42497 | ¥2,549.82 |
9,000 | ¥0.35240 | ¥3,171.60 |
30,000 | ¥0.34619 | ¥10,385.70 |
75,000 | ¥0.31095 | ¥23,321.25 |
150,000 | ¥0.26949 | ¥40,423.50 |