SI3420-TP | |
---|---|
DigiKey Part Number | SI3420-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI3420-TP |
Description | MOSFET N-CHANNEL 20V 6A SOT23 |
Customer Reference | |
Detailed Description | N-Channel 20 V 6A (Tc) 350mW (Tc) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 10V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 630 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.44713 | ¥1,341.39 |
6,000 | ¥0.41476 | ¥2,488.56 |
9,000 | ¥0.34395 | ¥3,095.55 |
30,000 | ¥0.33788 | ¥10,136.40 |
75,000 | ¥0.30348 | ¥22,761.00 |
150,000 | ¥0.26302 | ¥39,453.00 |