SD101CWHE3-TP | |
---|---|
DigiKey Part Number | 353-SD101CWHE3-TPTR-ND - Tape & Reel (TR) 353-SD101CWHE3-TPCT-ND - Cut Tape (CT) 353-SD101CWHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD101CWHE3-TP |
Description | DIODE SCHOTTKY 40V 15MA SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 15mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 15mA | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Capacitance @ Vr, F | 2.2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.09400 | ¥20.94 |
100 | ¥1.02130 | ¥102.13 |
500 | ¥0.85202 | ¥426.01 |
1,000 | ¥0.59201 | ¥592.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51311 | ¥1,539.33 |
6,000 | ¥0.47595 | ¥2,855.70 |
9,000 | ¥0.39469 | ¥3,552.21 |
30,000 | ¥0.38773 | ¥11,631.90 |
75,000 | ¥0.34826 | ¥26,119.50 |
150,000 | ¥0.30183 | ¥45,274.50 |