SD101AW-TP | |
---|---|
DigiKey Part Number | SD101AWTPMSTR-ND - Tape & Reel (TR) SD101AWTPMSCT-ND - Cut Tape (CT) SD101AWTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD101AW-TP |
Description | DIODE SCHOTTKY 60V 15MA SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 15mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 15mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.18200 | ¥11.82 |
100 | ¥0.63870 | ¥63.87 |
500 | ¥0.50146 | ¥250.73 |
1,000 | ¥0.34826 | ¥348.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28847 | ¥865.41 |
6,000 | ¥0.27280 | ¥1,636.80 |
9,000 | ¥0.23217 | ¥2,089.53 |
30,000 | ¥0.21476 | ¥6,442.80 |
75,000 | ¥0.18574 | ¥13,930.50 |
150,000 | ¥0.15440 | ¥23,160.00 |