RL105GP-TP | |
---|---|
DigiKey Part Number | RL105GP-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL105GP-TP |
Description | DIODE GEN PURP 600V 1A A-405 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole A-405 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | A-405 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.33997 | ¥1,699.85 |
10,000 | ¥0.28193 | ¥2,819.30 |
25,000 | ¥0.27695 | ¥6,923.75 |
50,000 | ¥0.24876 | ¥12,438.00 |
125,000 | ¥0.21559 | ¥26,948.75 |