RB501V-40-TP | |
---|---|
DigiKey Part Number | RB501V-40-TPMSTR-ND - Tape & Reel (TR) RB501V-40-TPMSCT-ND - Cut Tape (CT) RB501V-40-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB501V-40-TP |
Description | DIODE SCHOTTKY 40V 100MA SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 30 µA @ 10 V | |
Capacitance @ Vr, F | 6pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.02800 | ¥20.28 |
100 | ¥0.99090 | ¥99.09 |
500 | ¥0.82690 | ¥413.45 |
1,000 | ¥0.57452 | ¥574.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.33187 | ¥995.61 |
6,000 | ¥0.30784 | ¥1,847.04 |
9,000 | ¥0.25528 | ¥2,297.52 |
30,000 | ¥0.25078 | ¥7,523.40 |
75,000 | ¥0.22525 | ¥16,893.75 |
150,000 | ¥0.19522 | ¥29,283.00 |