RB495DS-TP | |
---|---|
DigiKey Part Number | RB495DS-TPMSTR-ND - Tape & Reel (TR) RB495DS-TPMSCT-ND - Cut Tape (CT) RB495DS-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB495DS-TP |
Description | DIODE ARR SCHOTT 25V 400MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 25 V 400mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 25 V | |
Current - Average Rectified (Io) (per Diode) | 400mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 70 µA @ 25 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.58600 | ¥25.86 |
100 | ¥1.30450 | ¥130.45 |
500 | ¥1.06416 | ¥532.08 |
1,000 | ¥0.78954 | ¥789.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.66426 | ¥1,992.78 |
6,000 | ¥0.63508 | ¥3,810.48 |
9,000 | ¥0.54925 | ¥4,943.25 |
30,000 | ¥0.53896 | ¥16,168.80 |
75,000 | ¥0.44627 | ¥33,470.25 |
150,000 | ¥0.43940 | ¥65,910.00 |