MURS1D-TP | |
---|---|
DigiKey Part Number | MURS1D-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MURS1D-TP |
Description | DIODE GEN PURP 200V 1A DO214AC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.64734 | ¥3,236.70 |
10,000 | ¥0.55987 | ¥5,598.70 |
25,000 | ¥0.54937 | ¥13,734.25 |
50,000 | ¥0.45489 | ¥22,744.50 |
125,000 | ¥0.44790 | ¥55,987.50 |