MMSZ5241B-TP | |
---|---|
DigiKey Part Number | MMSZ5241B-TPMSTR-ND - Tape & Reel (TR) MMSZ5241B-TPMSCT-ND - Cut Tape (CT) MMSZ5241B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5241B-TP |
Description | DIODE ZENER 11V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 8.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.05100 | ¥10.51 |
100 | ¥0.56810 | ¥56.81 |
500 | ¥0.44596 | ¥222.98 |
1,000 | ¥0.30967 | ¥309.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.12022 | ¥360.66 |
6,000 | ¥0.11369 | ¥682.14 |
9,000 | ¥0.09676 | ¥870.84 |
30,000 | ¥0.08950 | ¥2,685.00 |
75,000 | ¥0.08518 | ¥6,388.50 |