MMBZ5229B-TP | |
---|---|
DigiKey Part Number | MMBZ5229B-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5229B-TP |
Description | DIODE ZENER 4.3V 350MW SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.24724 | ¥741.72 |
6,000 | ¥0.23382 | ¥1,402.92 |
9,000 | ¥0.19900 | ¥1,791.00 |
30,000 | ¥0.18407 | ¥5,522.10 |
75,000 | ¥0.15920 | ¥11,940.00 |
150,000 | ¥0.13233 | ¥19,849.50 |