MMBTH10-TP | |
---|---|
DigiKey Part Number | MMBTH10-TPMSTR-ND - Tape & Reel (TR) MMBTH10-TPMSCT-ND - Cut Tape (CT) MMBTH10-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTH10-TP |
Description | RF TRANS NPN 25V 650MHZ SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 25V 50mA 650MHz 225mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 25V | |
Frequency - Transition | 650MHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | - | |
Power - Max | 225mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 4mA, 10V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.60100 | ¥16.01 |
25 | ¥1.34320 | ¥33.58 |
100 | ¥0.85050 | ¥85.05 |
250 | ¥0.65676 | ¥164.19 |
500 | ¥0.55972 | ¥279.86 |
1,000 | ¥0.38059 | ¥380.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.34327 | ¥1,029.81 |
6,000 | ¥0.29850 | ¥1,791.00 |
15,000 | ¥0.25372 | ¥3,805.80 |
30,000 | ¥0.23880 | ¥7,164.00 |
75,000 | ¥0.22387 | ¥16,790.25 |
150,000 | ¥0.19402 | ¥29,103.00 |