MCQD05N06-TP | |
---|---|
DigiKey Part Number | 353-MCQD05N06-TPTR-ND - Tape & Reel (TR) 353-MCQD05N06-TPCT-ND - Cut Tape (CT) 353-MCQD05N06-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQD05N06-TP |
Description | MOSFET 2N-CH 60V 5A 8SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 5A 3.1W Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 5A | |
Rds On (Max) @ Id, Vgs | 44mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 800pF @ 30V | |
Power - Max | 3.1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.85200 | ¥48.52 |
100 | ¥3.35780 | ¥335.78 |
500 | ¥2.80594 | ¥1,402.97 |
1,000 | ¥2.38807 | ¥2,388.07 |
2,000 | ¥2.12688 | ¥4,253.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.12687 | ¥8,507.48 |
8,000 | ¥2.01493 | ¥16,119.44 |
12,000 | ¥1.86568 | ¥22,388.16 |
28,000 | ¥1.84721 | ¥51,721.88 |