MC7906CT-BP | |
---|---|
DigiKey Part Number | MC7906CT-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | MC7906CT-BP |
Description | IC REG LINEAR -6V 1A TO220 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1A TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | MC7906CT-BP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 2 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥15.05700 | ¥150.57 |
25 | ¥14.20640 | ¥355.16 |
100 | ¥12.10370 | ¥1,210.37 |
250 | ¥11.36500 | ¥2,841.25 |
500 | ¥9.94420 | ¥4,972.10 |
1,000 | ¥8.23952 | ¥8,239.52 |
2,500 | ¥7.67131 | ¥19,178.28 |
5,000 | ¥7.38717 | ¥36,935.85 |