MBRD660CT-TP | |
---|---|
DigiKey Part Number | MBRD660CT-TPMSTR-ND - Tape & Reel (TR) MBRD660CT-TPMSCT-ND - Cut Tape (CT) MBRD660CT-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD660CT-TP |
Description | DIODE ARRAY SCHOTTKY 60V 6A DPAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 740 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.40900 | ¥44.09 |
100 | ¥3.06550 | ¥306.55 |
500 | ¥2.39366 | ¥1,196.83 |
1,000 | ¥1.94556 | ¥1,945.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.73920 | ¥4,348.00 |
5,000 | ¥1.65075 | ¥8,253.75 |
12,500 | ¥1.53284 | ¥19,160.50 |
25,000 | ¥1.49747 | ¥37,436.75 |