MBRD6100CT-TP | |
---|---|
DigiKey Part Number | MBRD6100CT-TPMSTR-ND - Tape & Reel (TR) MBRD6100CT-TPMSCT-ND - Cut Tape (CT) MBRD6100CT-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD6100CT-TP |
Description | DIODE ARRAY SCHOTT 100V 6A DPAK |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 740 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.65500 | ¥46.55 |
100 | ¥3.22400 | ¥322.40 |
500 | ¥2.69380 | ¥1,346.90 |
1,000 | ¥2.29251 | ¥2,292.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.04181 | ¥5,104.52 |
5,000 | ¥1.93433 | ¥9,671.65 |
12,500 | ¥1.79105 | ¥22,388.12 |
25,000 | ¥1.77332 | ¥44,333.00 |