MBR0540L-TP | |
---|---|
DigiKey Part Number | MBR0540L-TPMSTR-ND - Tape & Reel (TR) MBR0540L-TPMSCT-ND - Cut Tape (CT) MBR0540L-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR0540L-TP |
Description | DIODE SCHOTTKY 40V 500MA SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 40 V | |
Capacitance @ Vr, F | 170pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.52700 | ¥15.27 |
100 | ¥0.95560 | ¥95.56 |
500 | ¥0.70538 | ¥352.69 |
1,000 | ¥0.62436 | ¥624.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.48134 | ¥1,444.02 |
6,000 | ¥0.46020 | ¥2,761.20 |
9,000 | ¥0.39801 | ¥3,582.09 |
30,000 | ¥0.39055 | ¥11,716.50 |
75,000 | ¥0.32338 | ¥24,253.50 |
150,000 | ¥0.31841 | ¥47,761.50 |