HER205G-TP | |
---|---|
DigiKey Part Number | HER205G-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HER205G-TP |
Description | DIODE GEN PURP 400V 2A DO15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.48134 | ¥1,925.36 |
8,000 | ¥0.46020 | ¥3,681.60 |
12,000 | ¥0.39801 | ¥4,776.12 |
28,000 | ¥0.39055 | ¥10,935.40 |
100,000 | ¥0.32338 | ¥32,338.00 |
200,000 | ¥0.31841 | ¥63,682.00 |