GBU8A-BP | |
---|---|
DigiKey Part Number | GBU8A-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | GBU8A-BP |
Description | BRIDGE RECT 1PHASE 50V 8A GBU |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 50 V | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
20 | ¥3.78900 | ¥75.78 |
100 | ¥2.62300 | ¥262.30 |
500 | ¥2.19168 | ¥1,095.84 |
1,000 | ¥2.05245 | ¥2,052.45 |