GBU6J-BP | |
---|---|
DigiKey Part Number | GBU6J-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | GBU6J-BP |
Description | BRIDGE RECT 1PHASE 600V 6A GBU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
20 | ¥5.40200 | ¥108.04 |
100 | ¥3.74110 | ¥374.11 |
500 | ¥3.12568 | ¥1,562.84 |
1,000 | ¥2.66021 | ¥2,660.21 |
2,000 | ¥2.36927 | ¥4,738.54 |
5,000 | ¥2.24456 | ¥11,222.80 |
10,000 | ¥2.07829 | ¥20,782.90 |