GBU6D-BP | |
---|---|
DigiKey Part Number | GBU6D-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | GBU6D-BP |
Description | BRIDGE RECT 1PHASE 200V 6A GBU |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
20 | ¥6.32550 | ¥126.51 |
100 | ¥4.37910 | ¥437.91 |
500 | ¥3.65862 | ¥1,829.31 |
1,000 | ¥3.11381 | ¥3,113.81 |
2,000 | ¥2.77319 | ¥5,546.38 |
5,000 | ¥2.62725 | ¥13,136.25 |
10,000 | ¥2.43264 | ¥24,326.40 |