GBPC2506-BP | |
---|---|
DigiKey Part Number | GBPC2506-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | GBPC2506-BP |
Description | BRIDGE RECT 1PHASE 600V 25A GBPC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V QC Terminal GBPC |
Datasheet | Datasheet |
EDA/CAD Models | GBPC2506-BP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, GBPC | |
Supplier Device Package | GBPC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥18.44700 | ¥184.47 |
400 | ¥14.09623 | ¥5,638.49 |
800 | ¥13.26705 | ¥10,613.64 |
1,200 | ¥11.35991 | ¥13,631.89 |
2,000 | ¥10.69656 | ¥21,393.12 |
5,200 | ¥10.26226 | ¥53,363.75 |