GBJ2010S-BP | |
---|---|
DigiKey Part Number | 353-GBJ2010S-BPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GBJ2010S-BP |
Description | BRIDGE RECTIFIERS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 20 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.26109 | ¥4,891.63 |
3,000 | ¥3.04368 | ¥9,131.04 |
7,500 | ¥2.89150 | ¥21,686.25 |
10,500 | ¥2.78280 | ¥29,219.40 |