FSM17PL-TP | |
---|---|
DigiKey Part Number | FSM17PL-TPMSTR-ND - Tape & Reel (TR) FSM17PL-TPMSCT-ND - Cut Tape (CT) FSM17PL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSM17PL-TP |
Description | DIODE GEN PURP 1KV 1A SOD123FL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.38700 | ¥13.87 |
100 | ¥0.67900 | ¥67.90 |
500 | ¥0.56598 | ¥282.99 |
1,000 | ¥0.39325 | ¥393.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.34084 | ¥852.10 |
5,000 | ¥0.31618 | ¥1,580.90 |
12,500 | ¥0.26219 | ¥3,277.37 |
25,000 | ¥0.25756 | ¥6,439.00 |
62,500 | ¥0.23134 | ¥14,458.75 |
125,000 | ¥0.20050 | ¥25,062.50 |