FSM155PL-TP | |
---|---|
DigiKey Part Number | 353-FSM155PL-TPTR-ND - Tape & Reel (TR) 353-FSM155PL-TPCT-ND - Cut Tape (CT) 353-FSM155PL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSM155PL-TP |
Description | DIODE GP 600V 1.5A SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.25600 | ¥12.56 |
100 | ¥0.67980 | ¥67.98 |
500 | ¥0.53380 | ¥266.90 |
1,000 | ¥0.37067 | ¥370.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.30701 | ¥767.52 |
5,000 | ¥0.29035 | ¥1,451.75 |
12,500 | ¥0.24710 | ¥3,088.75 |
25,000 | ¥0.22857 | ¥5,714.25 |
62,500 | ¥0.19768 | ¥12,355.00 |
125,000 | ¥0.16432 | ¥20,540.00 |