ESDU5V0M5-TP | |
---|---|
DigiKey Part Number | ESDU5V0M5-TPMSTR-ND - Tape & Reel (TR) ESDU5V0M5-TPMSCT-ND - Cut Tape (CT) ESDU5V0M5-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDU5V0M5-TP |
Description | TVS DIODE 5VWM 25VC SOT563 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | 90W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.8pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.03100 | ¥40.31 |
100 | ¥2.80040 | ¥280.04 |
500 | ¥2.18660 | ¥1,093.30 |
1,000 | ¥1.77726 | ¥1,777.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.58876 | ¥4,766.28 |
6,000 | ¥1.50796 | ¥9,047.76 |
9,000 | ¥1.40026 | ¥12,602.34 |
30,000 | ¥1.36794 | ¥41,038.20 |