ESD1251P4-TP | |
---|---|
DigiKey Part Number | 353-ESD1251P4-TPTR-ND - Tape & Reel (TR) 353-ESD1251P4-TPCT-ND - Cut Tape (CT) 353-ESD1251P4-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD1251P4-TP |
Description | ESD,12V,DFN2020-3L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 200A (8/20µs) Ipp Tvs Diode Surface Mount DFN2020-3L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 12.5V | |
Voltage - Clamping (Max) @ Ipp | 24V | |
Current - Peak Pulse (10/1000µs) | 200A (8/20µs) | |
Power - Peak Pulse | 4500W (4.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1650pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.25800 | ¥22.58 |
100 | ¥1.35380 | ¥135.38 |
500 | ¥1.25314 | ¥626.57 |
1,000 | ¥0.88255 | ¥882.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.88255 | ¥2,647.65 |