DZ23C3V3HE3-TP

DigiKey Part Number
353-DZ23C3V3HE3-TPTR-ND - Tape & Reel (TR)
353-DZ23C3V3HE3-TPCT-ND - Cut Tape (CT)
353-DZ23C3V3HE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DZ23C3V3HE3-TP
Description
300MW ZENER SOT-23
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 3.3 V 300 mW ±5% SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micro Commercial Co
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Cathode
Voltage - Zener (Nom) (Vz)
3.3 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
25 µA @ 1 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.55000¥2.55
10¥1.52700¥15.27
100¥0.95560¥95.56
500¥0.70538¥352.69
1,000¥0.62436¥624.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.48134¥1,444.02
6,000¥0.46020¥2,761.20
9,000¥0.39801¥3,582.09
30,000¥0.39055¥11,716.50
75,000¥0.32338¥24,253.50
150,000¥0.31841¥47,761.50
Manufacturers Standard Package