DB103-BP | |
---|---|
DigiKey Part Number | DB103-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | DB103-BP |
Description | BRIDGE RECT 1PHASE 200V 1A DB-1 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole DB-1 |
EDA/CAD Models | DB103-BP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-EDIP (0.321", 8.15mm) | |
Supplier Device Package | DB-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
50 | ¥3.77320 | ¥188.66 |
100 | ¥2.80280 | ¥280.28 |
500 | ¥2.18824 | ¥1,094.12 |
1,000 | ¥1.77857 | ¥1,778.57 |
2,000 | ¥1.59000 | ¥3,180.00 |
5,000 | ¥1.50913 | ¥7,545.65 |
10,000 | ¥1.40133 | ¥14,013.30 |
50,000 | ¥1.33409 | ¥66,704.50 |