BZX84C10-TP | |
---|---|
DigiKey Part Number | BZX84C10-TPMSTR-ND - Tape & Reel (TR) BZX84C10-TPMSCT-ND - Cut Tape (CT) BZX84C10-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C10-TP |
Description | DIODE ZENER 10V 350MW SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.69000 | ¥6.90 |
100 | ¥0.37270 | ¥37.27 |
500 | ¥0.29260 | ¥146.30 |
1,000 | ¥0.20327 | ¥203.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.16836 | ¥505.08 |
6,000 | ¥0.15920 | ¥955.20 |
9,000 | ¥0.13549 | ¥1,219.41 |
30,000 | ¥0.12533 | ¥3,759.90 |
75,000 | ¥0.10839 | ¥8,129.25 |
150,000 | ¥0.09010 | ¥13,515.00 |