BZT52C6V8T-TP | |
---|---|
DigiKey Part Number | BZT52C6V8T-TPMSTR-ND - Tape & Reel (TR) BZT52C6V8T-TPMSCT-ND - Cut Tape (CT) BZT52C6V8T-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C6V8T-TP |
Description | DIODE ZENER 6.8V 100MW SOD523 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 100 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 100 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.69800 | ¥6.98 |
100 | ¥0.42940 | ¥42.94 |
500 | ¥0.31048 | ¥155.24 |
1,000 | ¥0.27182 | ¥271.82 |
2,000 | ¥0.23910 | ¥478.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.18815 | ¥1,505.20 |
16,000 | ¥0.16848 | ¥2,695.68 |
24,000 | ¥0.15844 | ¥3,802.56 |
40,000 | ¥0.14714 | ¥5,885.60 |
56,000 | ¥0.14044 | ¥7,864.64 |
80,000 | ¥0.13392 | ¥10,713.60 |
200,000 | ¥0.11959 | ¥23,918.00 |
400,000 | ¥0.11072 | ¥44,288.00 |